Low

PANASONIC ELECTRIC WORKS  JS1A-B-5V-F  RELAY, SPST-NO, 250VAC, 30VDC, 10A

PANASONIC ELECTRIC WORKS JS1A-B-5V-F
PANASONIC ELECTRIC WORKS JS1A-B-5V-F
Technical Data Sheet (94.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANASONIC ELECTRIC WORKS JS1A-B-5V-F
PANASONIC ELECTRIC WORKS JS1A-B-5V-F

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
5VDC
Contact Current:
10A
Product Range:
JS Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver Tin Oxide
Coil Resistance:
69.4ohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.010633

Alternatives

RELAY, SPST-NO, 250VAC, 30VDC, 10A

OMRON ELECTRONIC COMPONENTS

1,250 in stock

Price for: Each

1+ S$2.05 25+ S$1.80 50+ S$1.72 100+ S$1.63 more…

Buy