Low

PANASONIC ELECTRIC WORKS  JS1F-5V-F  POWER RELAY, 5VDC, 10A, SPDT, PCB

PANASONIC ELECTRIC WORKS JS1F-5V-F

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
JS Series
Contact Configuration:
SPDT
Coil Voltage:
5VDC
Contact Current:
10A
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver Tin Oxide
Coil Resistance:
69.4ohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.010882