Low

PANASONIC ELECTRONIC COMPONENTS  ECA2DHG4R7  Electrolytic Capacitor, 4.7 µF, 200 V, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS ECA2DHG4R7
Technical Data Sheet (120.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

 

Product Information

Capacitance:
4.7µF
Product Range:
-
Voltage Rating:
200V
Capacitance Tolerance:
± 20%
Diameter:
8mm
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Height:
11.5mm
Lead Spacing:
3.5mm
Operating Temperature Min:
-25°C
Lifetime @ Temperature:
1000 hours @ 105°C
Operating Temperature Max:
105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 200V, 20%, RADIAL

UNITED CHEMI-CON

1,090 in stock

Price for: Each

1+ S$1.18 10+ S$0.828 100+ S$0.465 500+ S$0.404 more…

Buy