Low

PANASONIC ELECTRONIC COMPONENTS  ECH-U1C332JX5  Film Capacitor, 3300 pF, PPS (Polyphenylene Sulphide), 16 V, ± 5%, SMD

PANASONIC ELECTRONIC COMPONENTS ECH-U1C332JX5
Manufacturer Part No:
ECH-U1C332JX5
Order Code:
9695010
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
3300pF
Capacitor Dielectric Type:
PPS (Polyphenylene Sulphide)
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 5%
Capacitor Terminals:
SMD
Packaging:
Cut Tape
Lead Spacing:
-
Capacitor Case Style:
0805 [2012 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.001

Alternatives

Film Capacitor, 3300 pF, PPS (Polyphenylene Sulphide), 16 V, ECHU(X) Series, ± 2%, SMD

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,109 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.814 50+ S$0.527 100+ S$0.32 500+ S$0.254

Buy