Low

PANASONIC ELECTRONIC COMPONENTS  ECHU1H154JC9  Film Capacitor, 0.15 µF, PPS (Polyphenylene Sulphide), 50 V, ± 5%

PANASONIC ELECTRONIC COMPONENTS ECHU1H154JC9
Technical Data Sheet (102.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.15µF
Capacitor Dielectric Type:
PPS (Polyphenylene Sulphide)
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 5%
Capacitor Terminals:
-
Packaging:
Cut Tape
Lead Spacing:
-
Capacitor Case Style:
2416 [6041 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.001