Low

PANASONIC ELECTRONIC COMPONENTS  ECKD4A102MDU  Multilayer Ceramic Capacitor, 1000 pF, 10 kV, ± 20%, Radial Leaded, Y5T

PANASONIC ELECTRONIC COMPONENTS ECKD4A102MDU
Technical Data Sheet (154.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Voltage Rating:
10kV
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Y5T
Packaging:
Each
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.004

Alternatives

Similar Products