Low

PANASONIC ELECTRONIC COMPONENTS  EEAGA1H220  Electrolytic Capacitor, 22 µF, 50 V, GA Series, ± 20%, Radial Leaded, 8 mm

PANASONIC ELECTRONIC COMPONENTS EEAGA1H220
Technical Data Sheet (65.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
50V
Product Range:
GA Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
7mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00063

Alternatives

Electrolytic Capacitor, Miniature, 22 µF, 50 V, ZL Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

11,534 in stock

Price for: Each

1+ S$0.644 50+ S$0.417 100+ S$0.253 500+ S$0.201

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL

VISHAY

535 in stock

Price for: Each

50+ S$0.454 100+ S$0.302 500+ S$0.183 1000+ S$0.148 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, RADIAL

NICHICON

4,045 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.43 10+ S$0.312 100+ S$0.14 500+ S$0.125 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, RADIAL

NICHICON

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.444 4000+ S$0.288 6000+ S$0.175 10000+ S$0.138

Buy

Electrolytic Capacitor, Miniature, 22 µF, 50 V, ML Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

999 in stock

Price for: Each

1+ S$1.04 50+ S$0.671 100+ S$0.407 500+ S$0.323

Buy

Electrolytic Capacitor, Miniature, 22 µF, 50 V, RX30 Series, ± 20%, Radial Leaded, 8 mm

RUBYCON

31 in stock

Price for: Each

1+ S$1.26 50+ S$0.813 100+ S$0.493 500+ S$0.391

Buy

Electrolytic Capacitor, 22 µF, 50 V, HD Series, ± 20%, Radial Leaded, 5 mm

NICHICON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.55 10+ S$0.389 100+ S$0.195 500+ S$0.19 more…

Buy