Low

PANASONIC ELECTRONIC COMPONENTS  EEAGA1HR33  Electrolytic Capacitor, 0.33 µF, 50 V, ± 20%, Radial Leaded, 4 mm

PANASONIC ELECTRONIC COMPONENTS EEAGA1HR33
Manufacturer Part No:
EEAGA1HR33
Order Code:
2079066
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.33µF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
4mm
Packaging:
Each
Lead Spacing:
1.5mm
Height:
7mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01