Low

PANASONIC ELECTRONIC COMPONENTS  EEEFP0J220AR  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 6.3 V, 0.85 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS EEEFP0J220AR
Manufacturer Part No:
EEEFP0J220AR
Order Code:
2408604
Product Range
AEC-Q200 FP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
22µF
Voltage Rating:
6.3V
ESR:
0.85ohm
Product Range:
FP Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
160mA
Diameter:
4mm
Height:
5.8mm
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.005

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 6.3 V, 0.85 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

2 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.617 100+ S$0.345 500+ S$0.225 1000+ S$0.179 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 6.3 V, TZV Series

RUBYCON

Cut Tape
1,109 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.735 10+ S$0.648 25+ S$0.463 50+ S$0.394 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 6.3V, 20%, SMD

NICHICON

1,537 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.086

Buy