Low

PANASONIC ELECTRONIC COMPONENTS  EEETG1E101UP  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 25 V, 1 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS EEETG1E101UP
Technical Data Sheet (93.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
100µF
Voltage Rating:
25V
ESR:
1ohm
Product Range:
TG Series
Packaging:
Cut Tape
Lifetime @ Temperature:
1000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
100mA
Diameter:
8mm
Height:
6.2mm
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000781

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 25 V, 11 ohm, TXV Series

RUBYCON

Cut Tape
1,509 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.00 10+ S$0.961 25+ S$0.681 50+ S$0.574 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, SMD

NICHICON

39 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.46 10+ S$1.79 100+ S$1.43 250+ S$1.18 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 25 V, 0.3 ohm, THV Series

RUBYCON

Cut Tape
508 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.38 10+ S$1.17 25+ S$0.97 50+ S$0.86 more…

Buy