Low

PANASONIC ELECTRONIC COMPONENTS  EEETG1J330P  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 63 V, 0.8 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS EEETG1J330P
Technical Data Sheet (87.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
33µF
Voltage Rating:
63V
ESR:
0.8ohm
Product Range:
TG Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
150mA
Diameter:
10mm
Height:
10.2mm
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01