Low

PANASONIC ELECTRONIC COMPONENTS  EEETG1K100P  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 80 V, 1.3 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS EEETG1K100P
Technical Data Sheet (93.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
80V
ESR:
1.3ohm
Product Range:
TG Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
70mA
Diameter:
8mm
Height:
10.2mm
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01