Low

PANASONIC ELECTRONIC COMPONENTS  EEETK1A332AM  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 3300 µF, 10 V, 0.075 ohm, TK Series

PANASONIC ELECTRONIC COMPONENTS EEETK1A332AM
Technical Data Sheet (75.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
3300µF
Voltage Rating:
10V
ESR:
0.075ohm
Product Range:
TK Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
1.3A
Diameter:
18mm
Height:
16.5mm
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01