Low

PANASONIC ELECTRONIC COMPONENTS  EEETKK221UAM  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 80 V, 0.3 ohm, TK Series

PANASONIC ELECTRONIC COMPONENTS EEETKK221UAM
Technical Data Sheet (75.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
80V
ESR:
0.3ohm
Product Range:
TK Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
350mA
Diameter:
16mm
Height:
16.5mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01