Low

PANASONIC ELECTRONIC COMPONENTS  EEUEB1E470  Electrolytic Capacitor, 47 µF, 25 V, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS EEUEB1E470
Technical Data Sheet (90.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
25V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
15mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
7000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000454

Alternatives

Electrolytic Capacitor, Miniature, 47 µF, 25 V, YXF Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

3,135 in stock

Price for: Each

5+ S$0.23 50+ S$0.19 100+ S$0.18 500+ S$0.16 more…

Buy

Electrolytic Capacitor, Miniature, 47 µF, 25 V, ZL Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

1,729 in stock

Price for: Each

1+ S$0.624 50+ S$0.404 100+ S$0.245 500+ S$0.194

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, RADIAL

UNITED CHEMI-CON

6,079 in stock

Price for: Each

1+ S$0.461 10+ S$0.314 100+ S$0.145 500+ S$0.126 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, RADIAL

UNITED CHEMI-CON

1,694 in stock

Price for: Each

1+ S$0.492 10+ S$0.346 100+ S$0.172 500+ S$0.156 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V 20%

UNITED CHEMI-CON

4,255 in stock

Price for: Each

1+ S$0.461 10+ S$0.315 100+ S$0.157 500+ S$0.142 more…

Buy

Electrolytic Capacitor, 47 µF, 25 V, ESH Series, ± 20%, Radial Leaded, 5 mm

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10000+ S$0.119

Buy

Electrolytic Capacitor, Miniature, 47 µF, 25 V, YXG Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

1,200 in stock

Price for: Each

1+ S$0.36 10+ S$0.242 25+ S$0.194 50+ S$0.161 more…

Buy

Electrolytic Capacitor, 47 µF, 25 V, ESK Series, ± 20%, Radial Leaded, 5 mm

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10000+ S$0.104

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, RADIAL

NICHICON

7,441 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.384 10+ S$0.188 100+ S$0.125 500+ S$0.111 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, RADIAL

NICHICON

54 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.06 10+ S$0.886 100+ S$0.438 500+ S$0.398 more…

Buy