Low

PANASONIC ELECTRONIC COMPONENTS  EEUEB1H1R0S  Electrolytic Capacitor, 1 µF, 50 V, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS EEUEB1H1R0S
Technical Data Sheet (90.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000544

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

5,466 in stock

Price for: Each

1+ S$0.461 10+ S$0.314 100+ S$0.145 500+ S$0.126 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL

VISHAY

5,889 in stock

Price for: Each

50+ S$0.378 100+ S$0.251 500+ S$0.153 1000+ S$0.123 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL

NICHICON

769 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.43 10+ S$0.209 100+ S$0.139 500+ S$0.123 more…

Buy

Electrolytic Capacitor, Miniature, 1 µF, 50 V, PX Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

4,215 in stock

Price for: Each

1+ S$0.36 10+ S$0.246 25+ S$0.196 50+ S$0.163 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL

NICHICON

2,068 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.461 10+ S$0.189 100+ S$0.129 500+ S$0.114 more…

Buy

Electrolytic Capacitor, 1 µF, 50 V, ESK Series, ± 20%, Radial Leaded, 5 mm

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10000+ S$0.099

Buy

Electrolytic Capacitor, 1 µF, 50 V, MCGPR Series, ± 20%, Radial Leaded, 5 mm

MULTICOMP

8,492 in stock

Price for: Each

10+ S$0.059 50+ S$0.054 100+ S$0.05 500+ S$0.042

Buy