Low

PANASONIC ELECTRONIC COMPONENTS  EEUEB1HR47S  Electrolytic Capacitor, 0.47 µF, 50 V, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS EEUEB1HR47S
Technical Data Sheet (90.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.47µF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01

Alternatives

Electrolytic Capacitor, 0.47 µF, 50 V, MCGPR Series, ± 20%, Radial Leaded, 5 mm

MULTICOMP

5,342 in stock

Price for: Each

10+ S$0.075 50+ S$0.067 100+ S$0.064 500+ S$0.051 more…

Buy