Low

PANASONIC ELECTRONIC COMPONENTS  EEUEB1J100  Electrolytic Capacitor, 10 µF, 63 V, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS EEUEB1J100
Technical Data Sheet (90.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
63V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
15mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
7000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000454

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 63V, 20%, RADIAL

UNITED CHEMI-CON

8,716 in stock

Price for: Each

1+ S$0.461 10+ S$0.314 100+ S$0.145 500+ S$0.126 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 63V, 20%, RADIAL

UNITED CHEMI-CON

821 in stock

Price for: Each

1+ S$0.522 10+ S$0.361 100+ S$0.18 500+ S$0.162 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 63V, 20%, RADIAL

VISHAY

4,244 in stock

Price for: Each

50+ S$0.454 100+ S$0.302 500+ S$0.183 1000+ S$0.148 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 63V

UNITED CHEMI-CON

7,715 in stock

Price for: Each

1+ S$0.43 10+ S$0.286 100+ S$0.132 500+ S$0.114 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 63V, 20%, RADIAL

NICHICON

2,108 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.384 10+ S$0.179 100+ S$0.119 500+ S$0.105 more…

Buy

Electrolytic Capacitor, Miniature, 10 µF, 63 V, 038 RSU Series, ± 20%, Radial Leaded, 5 mm

VISHAY

16,492 in stock

Price for: Each

1+ S$0.185 10+ S$0.166 100+ S$0.116 250+ S$0.099 more…

Buy

Electrolytic Capacitor, 10 µF, 63 V, ESH Series, ± 20%, Radial Leaded, 5 mm

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10000+ S$0.13

Buy

Electrolytic Capacitor, 10 µF, 63 V, ESK Series, ± 20%, Radial Leaded, 5 mm

KEMET

No Longer Stocked

Electrolytic Capacitor, Miniature, 10 µF, 63 V, PX Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

38 in stock

Price for: Each

1+ S$0.344 10+ S$0.236 25+ S$0.189 50+ S$0.158 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 63V, 20%, RADIAL, FULL REEL

NICHICON

Short Lead Time

Price for: Each (Supplied on Full Reel)

2000+ S$0.339 4000+ S$0.22 6000+ S$0.133 10000+ S$0.106

Buy