Low

PANASONIC ELECTRONIC COMPONENTS  EEUFC0J822  Electrolytic Capacitor, 8200 µF, 6.3 V, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS EEUFC0J822
Technical Data Sheet (214.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 2.2µF to 15000µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Product Information

Capacitance:
8200µF
Voltage Rating:
6.3V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
31.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001

Alternatives