Low

EEU-FC1C821S - 

Electrolytic Capacitor, 820 µF, 16 V, FC Series, ± 20%, Radial Leaded, 12.5 mm

EEU-FC1C821S - Electrolytic Capacitor, 820 µF, 16 V, FC Series, ± 20%, Radial Leaded, 12.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEU-FC1C821S
Order Code:
1848431
Product Range
AEC-Q200 FC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
820µF
:
16V
:
FC Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
Each
:
5mm
:
15mm
:
-55°C
:
105°C
:
5000 hours @ 105°C
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 2.2µF to 15000µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
879 in stock

Each

1+ S$1.18 (S$1.26) 10+ S$0.868 (S$0.929) 100+ S$0.595 (S$0.637) 500+ S$0.487 (S$0.521)

Related Searches

152 In stock

152 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
S$1.56 ( S$1.67  Inc. GST) S$ 1.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$1.56 (S$1.67)
10 + S$1.18 (S$1.26)
100 + S$0.844 (S$0.903)
500 + S$0.653 (S$0.699)
1000 + S$0.563 (S$0.602)
2500 + S$0.526 (S$0.563)
5000 + S$0.499 (S$0.534)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.