Low

PANASONIC ELECTRONIC COMPONENTS  EEUFR1J181B  Electrolytic Capacitor, 180 µF, 63 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS EEUFR1J181B
Manufacturer Part No:
EEUFR1J181B
Order Code:
2079301
Product Range
FR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripp...
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Product Information

Capacitance:
180µF
Voltage Rating:
63V
Product Range:
FR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
10000 hours @ 105°C
ESR:
0.035ohm
Automotive Qualification Standard:
-
SVHC:
4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.002904

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 20%, 63V, RADIAL

PANASONIC ELECTRONIC COMPONENTS

1,796 in stock

Price for: Each

1+ S$1.53 10+ S$0.963 100+ S$0.749 500+ S$0.642 more…

Buy

Electrolytic Capacitor, Low ESR, 180 µF, 63 V, FR Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

588 in stock

Price for: Each

1+ S$1.58 5+ S$1.19 10+ S$0.974 25+ S$0.824 more…

Buy

Electrolytic Capacitor, 180 µF, 63 V, ± 20%, Radial Leaded, 10 mm

RUBYCON

No Longer Stocked

ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 63V, 20%, RADIAL

NICHICON

100 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.23 10+ S$0.908 100+ S$0.489 500+ S$0.426 more…

Buy

Electrolytic Capacitor, Miniature, 180 µF, 63 V, YXG Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

1,029 in stock

Price for: Each

1+ S$0.876 10+ S$0.712 25+ S$0.556 50+ S$0.496 more…

Buy