Low

PANASONIC ELECTRONIC COMPONENTS  ELLVFG100MC  Surface Mount Power Inductor, Choke Coil, ELL-VFG Series, 10 µH, 640 mA, 550 mA, Shielded, 0.38 ohm

PANASONIC ELECTRONIC COMPONENTS ELLVFG100MC
PANASONIC ELECTRONIC COMPONENTS ELLVFG100MC
Manufacturer Part No:
ELLVFG100MC
Order Code:
1717407
Product Range
ELL-VFG Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ELLVFG100MC
PANASONIC ELECTRONIC COMPONENTS ELLVFG100MC

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ELL-VFG Series
Inductance:
10µH
RMS Current (Irms):
640mA
Saturation Current (Isat):
550mA
Inductor Construction:
Shielded
DC Resistance Max:
0.38ohm
Power Inductor Case:
3mm x 3mm x 1.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.