Low

PANASONIC ELECTRONIC COMPONENTS  ELLVGG1R0N  Surface Mount Power Inductor, 1 µH, 1.8 A, 2.2 A, Shielded, 0.052 ohm

PANASONIC ELECTRONIC COMPONENTS ELLVGG1R0N
PANASONIC ELECTRONIC COMPONENTS ELLVGG1R0N
Manufacturer Part No:
ELLVGG1R0N
Order Code:
1717410
Product Range
ELL-VGG Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ELLVGG1R0N
PANASONIC ELECTRONIC COMPONENTS ELLVGG1R0N

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
1µH
RMS Current (Irms):
1.8A
Saturation Current (Isat):
2.2A
Inductor Construction:
Shielded
DC Resistance Max:
0.052ohm
Power Inductor Case:
3mm x 3mm x 1.5mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00005

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.