Low

PANASONIC ELECTRONIC COMPONENTS  ERA-3AED2490V  RES, THIN FILM, 249R, 0.5%, 0.1W, 0603

PANASONIC ELECTRONIC COMPONENTS ERA-3AED2490V
Manufacturer Part No:
ERA-3AED2490V
Order Code:
2407746
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
249ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.5%
Product Range:
ERA Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000026

Similar Products