Low

PANASONIC ELECTRONIC COMPONENTS  ERA-6AEB49R9V  RES, METAL FILM, 49R9, 0.1%, 0.125W, 0805

PANASONIC ELECTRONIC COMPONENTS ERA-6AEB49R9V
Technical Data Sheet (61.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
49.9ohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
ERA Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000031

Alternatives

RES, THIN FILM, 49R9, 0.1%, 0.125W, 0805

VISHAY

2,516 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.794 50+ S$0.779 100+ S$0.674 500+ S$0.578 more…

Buy

Similar Products