Low

PANASONIC ELECTRONIC COMPONENTS  ERA-8AEB753V  RESISTOR, 75KOHM, 250mW, 0.1%

PANASONIC ELECTRONIC COMPONENTS ERA-8AEB753V
Manufacturer Part No:
ERA-8AEB753V
Order Code:
2394410
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
75kohm
Voltage Rating:
150V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
ERA Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Associated Products

Similar Products