Low

PANASONIC ELECTRONIC COMPONENTS  ERA-8AED1542V  RES, THIN FILM, 15K4, 0.5%, 0.25W, 1206

PANASONIC ELECTRONIC COMPONENTS ERA-8AED1542V
Manufacturer Part No:
ERA-8AED1542V
Order Code:
2407756
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
15.4kohm
Voltage Rating:
150V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.5%
Product Range:
ERA Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000033

Similar Products