Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-3GEYJ103V  RESISTOR, CHIP THICK FILM, 10 KOHM, 0.RESISTOR, CHIP THICK FILM, 10 KOHM, 0.1W, 5%

PANASONIC ELECTRONIC COMPONENTS ERJ-3GEYJ103V
Manufacturer Part No:
ERJ-3GEYJ103V
Order Code:
2394988
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
ERJ3G Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Alternatives

RESISTOR, CHIP THICK FILM, 10 KOHM, 0.RESISTOR, CHIP THICK FILM, 10 KOHM, 0.1W, 5%, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

16,510 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.039

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, CRCW Series

VISHAY

Cut Tape
117,451 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.018 500+ S$0.013 1000+ S$0.01 2500+ S$0.008 more…

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, CRCW Series

VISHAY

Cut Tape
8,425 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.704 10+ S$0.54 25+ S$0.411 50+ S$0.305 more…

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, CR Series

BOURNS

Cut Tape
30,078 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.019 500+ S$0.014 2500+ S$0.011 5000+ S$0.01 more…

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, CR Series

BOURNS

Cut Tape
7,113 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.162 10+ S$0.026 100+ S$0.015 500+ S$0.012 more…

Buy

SMD Chip Resistor, Thick Film, 10 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
17,065 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.083 500+ S$0.06 1000+ S$0.043 2500+ S$0.034 more…

Buy

RES, THICK FILM, 10K, 5%, 0.1W, 0603

BOURNS

5,913 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.162 10+ S$0.026 100+ S$0.015 500+ S$0.012 more…

Buy

RES, THICK FILM, 10K, 5%, 0.1W, 0603

VISHAY

11,627 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.027 500+ S$0.022 1000+ S$0.017 2500+ S$0.015 more…

Buy

SMD Chip Resistor, 10 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, CRCW Series

VISHAY

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.007 25000+ S$0.005 50000+ S$0.004

Buy

SMD Chip Resistor, 10 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, CR Series

BOURNS

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.012 25000+ S$0.008 50000+ S$0.006

Buy

Similar Products