Low

PANASONIC ELECTRONIC COMPONENTS  ERJ14YJ334U  SMD Chip Resistor, Thick Film, 330 kohm, 200 V, 1210 [3225 Metric], 500 mW, ± 5%, ERJ14 Series

PANASONIC ELECTRONIC COMPONENTS ERJ14YJ334U
Manufacturer Part No:
ERJ14YJ334U
Order Code:
2324056RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
330kohm
Voltage Rating:
200V
Resistor Case Style:
1210 [3225 Metric]
Power Rating:
500mW
Resistance Tolerance:
± 5%
Product Range:
ERJ14 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000016

Associated Products

Similar Products