Low

PANASONIC ELECTRONIC COMPONENTS  ERJ2GEJ164X  SMD Chip Resistor, Thick Film, 160 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 5%, ERJ2G Series

PANASONIC ELECTRONIC COMPONENTS ERJ2GEJ164X
Manufacturer Part No:
ERJ2GEJ164X
Order Code:
2324272RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
160kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
ERJ2G Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Associated Products

Similar Products