Low

ERJ2RHD9102X - 

SMD Chip Resistor, 91 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

ERJ2RHD9102X - SMD Chip Resistor, 91 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ2RHD9102X
Order Code:
2379884
Product Range
ERJ2R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
91kohm
:
ERJ2R Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
± 0.5%
:
Cut Tape
:
± 50ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 100 ohm to 100Kohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2379884RL Check stock

26 In stock

26 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/11/19
S$0.185 ( S$0.198  Inc. GST) S$ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price (Incl GST)
100 + S$0.185 (S$0.198)
250 + S$0.132 (S$0.141)
500 + S$0.062 (S$0.066)
1000 + S$0.027 (S$0.029)
5000 + S$0.026 (S$0.028)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2379884) x 0.185 = S$18.50
Total Price: S$18.50 (S$19.795  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.