Low

ERJ3RBD4302V - 

SMD Chip Resistor, 43 kohm, ERJ3R Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

ERJ3RBD4302V - SMD Chip Resistor, 43 kohm, ERJ3R Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERJ3RBD4302V
Order Code:
2380041
Product Range
ERJ3R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
43kohm
:
ERJ3R Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 0.5%
:
Cut Tape
:
± 50ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Small size and lightweight
  • High reliability
  • Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines
  • Suitable for both reflow and flow soldering
  • Low resistance tolerance
  • Reference standards IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 Qualified

Applications

Automotive

Warnings

This part is on Allocation, any backorder dates cannot be guaranteed

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2380041RL Check stock

2,423 In stock

300 available for next business day delivery

2,123 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/6/19
S$0.198 ( S$0.212  Inc. GST) S$ 0.21
Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price (Incl GST)
100 + S$0.198 (S$0.212)
250 + S$0.141 (S$0.151)
500 + S$0.066 (S$0.071)
1000 + S$0.029 (S$0.031)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2380041) x 0.198 = S$19.80
Total Price: S$19.80 (S$21.186  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.