Low

PANASONIC ELECTRONIC COMPONENTS  ERJ3RBD8200V  SMD Chip Resistor, Thick Film, 820 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 0.5%, ERJ3R Series

PANASONIC ELECTRONIC COMPONENTS ERJ3RBD8200V
Manufacturer Part No:
ERJ3RBD8200V
Order Code:
2380086
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
820ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.5%
Product Range:
ERJ3R Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products