Low

PANASONIC ELECTRONIC COMPONENTS  ERJP03F3572V  SMD Chip Resistor, Thick Film, 35.7 kohm, 150 V, 0603 [1608 Metric], 200 mW, ± 1%, ERJP03 Series

PANASONIC ELECTRONIC COMPONENTS ERJP03F3572V
Manufacturer Part No:
ERJP03F3572V
Order Code:
2326537RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
35.7kohm
Voltage Rating:
150V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
200mW
Resistance Tolerance:
± 1%
Product Range:
ERJP03 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Similar Products