Low

PANASONIC ELECTRONIC COMPONENTS  ERJP08F9763V  SMD Chip Resistor, Thick Film, 976 kohm, 500 V, 1206 [3216 Metric], 660 mW, ± 1%, ERJP08 Series

PANASONIC ELECTRONIC COMPONENTS ERJP08F9763V
Technical Data Sheet (180.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
976kohm
Voltage Rating:
500V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
660mW
Resistance Tolerance:
± 1%
Product Range:
ERJP08 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Similar Products