Low

PANASONIC ELECTRONIC COMPONENTS  ERJP14F8871U  SMD Chip Resistor, Thick Film, 8.87 kohm, 200 V, 1210 [3225 Metric], 500 mW, ± 1%, ERJP14 Series

PANASONIC ELECTRONIC COMPONENTS ERJP14F8871U
Manufacturer Part No:
ERJP14F8871U
Order Code:
2327674RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
8.87kohm
Voltage Rating:
200V
Resistor Case Style:
1210 [3225 Metric]
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
ERJP14 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000016

Similar Products