Low

PANASONIC ELECTRONIC COMPONENTS  ERJP6WF3900V  SMD Chip Resistor, Thick Film, 390 ohm, 150 V, 0805 [2012 Metric], 500 mW, ± 1%, ERJP6W Series

PANASONIC ELECTRONIC COMPONENTS ERJP6WF3900V
Manufacturer Part No:
ERJP6WF3900V
Order Code:
2253899RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
390ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
ERJP6W Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000004

Similar Products