Low

PANASONIC ELECTRONIC COMPONENTS  ERJU03F5600V  SMD Chip Resistor, Thick Film, 560 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJU03F5600V
Manufacturer Part No:
ERJU03F5600V
Order Code:
2145403
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
560ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 560R, 1%, 0.1W, 0603

YAGEO

2,815 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.162 10+ S$0.017 100+ S$0.006 1000+ S$0.004 more…

Buy

RES, THICK FILM, 560R, 1%, 0.1W, 0603, REEL

YAGEO

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.01

Buy

SMD Chip Resistor, Thick Film, 560 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

1,492 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.009 500+ S$0.008 1000+ S$0.007 2500+ S$0.006 more…

Buy

SMD Chip Resistor, Thick Film, 560 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
3,390 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.01 1000+ S$0.009 5000+ S$0.006 15000+ S$0.004

Buy

SMD Chip Resistor, Ceramic, 560 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP

Cut Tape
4,340 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.009 500+ S$0.008 1000+ S$0.005

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.