Low

PANASONIC ELECTRONIC COMPONENTS  ERJU03F56R0V  SMD Chip Resistor, Thick Film, 56 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJU03F56R0V
Technical Data Sheet (84.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
56ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Ceramic, 56 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP

Cut Tape
4,812 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.009 500+ S$0.008 1000+ S$0.005

Buy

RES, THICK FILM, 56R, 1%, 0.1W, 0603

VISHAY

1,603 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.03 500+ S$0.022 1000+ S$0.016 2500+ S$0.013 more…

Buy

RES, THICK FILM, 56R, 1%, 0.1W, 0603, REEL

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.03 25000+ S$0.022

Buy

SMD Chip Resistor, Thick Film, 56 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
3,301 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.009 500+ S$0.008 1000+ S$0.007 2500+ S$0.006 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.