Low

PANASONIC ELECTRONIC COMPONENTS  ERJU06F27R0V  SMD Chip Resistor, Thick Film, 27 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJU06F27R0V
Manufacturer Part No:
ERJU06F27R0V
Order Code:
2145498
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
27ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 27R, 1%, 0.125W, 0805

VISHAY

10,801 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.055 500+ S$0.044 1000+ S$0.037 2500+ S$0.033 more…

Buy

RES, THICK FILM, 27R, 1%, 0.125W, 0805, REEL

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.038 25000+ S$0.027

Buy

SMD Chip Resistor, Thick Film, 27 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
7,527 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.013 500+ S$0.01 1000+ S$0.009 2500+ S$0.008 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.