Low

PANASONIC ELECTRONIC COMPONENTS  ERJU08F2402V  SMD Chip Resistor, Thick Film, 24 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJU08F2402V
Technical Data Sheet (80.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
24kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 24K, 1%, 0.25W, 1206

VISHAY

5,440 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.051 500+ S$0.037 1000+ S$0.027 2500+ S$0.021 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.