Low

PANASONIC ELECTRONIC COMPONENTS  ERJU08F2403V  SMD Chip Resistor, Thick Film, 240 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJU08 Series

PANASONIC ELECTRONIC COMPONENTS ERJU08F2403V
Technical Data Sheet (84.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
240kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
ERJU08 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 240 kohm, 200 V, 1206 [3216 Metric], 250 mW

WELWYN

Cut Tape
45,859 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.044 500+ S$0.03 1000+ S$0.019 5000+ S$0.016

Buy

SMD Chip Resistor, Ceramic, 240 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MCSR 12 Series

MULTICOMP

Cut Tape
1,826 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.029 500+ S$0.024 1000+ S$0.019

Buy

Similar Products