Low

PANASONIC ELECTRONIC COMPONENTS  EVQP2402M  Tactile Switch, Non Illuminated, 15 V, 20 mA, 2.4 N, Solder

PANASONIC ELECTRONIC COMPONENTS EVQP2402M
Manufacturer Part No:
EVQP2402M
Order Code:
2079561
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
15V
Contact Current Max:
20mA
Operating Force:
2.4N
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.0002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.