Low

PANASONIC ELECTRONIC COMPONENTS  EVQPSD02K  Tactile Switch, Non Illuminated, 12 V, 50 mA, 1.6 N, Solder

PANASONIC ELECTRONIC COMPONENTS EVQPSD02K
Technical Data Sheet (107.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EVQPSD02K is a single-pole single-throw (SPST) side-operational SMD Light Touch Switch with J-bent terminals, boss embossed taping and black push plate.
  • 100MR at 100VDC Minimum insulation resistance
  • 500mR Maximum contact resistance
  • 250VAC for one minute Dielectric withstanding voltage
  • 100000 cycles Minimum operating life

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Operating Force:
1.6N
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Audio

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.000174

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.