Low

PANASONIC ELECTRONIC COMPONENTS  EVQPVF05K  SWITCH, TACT, 6MM, 2.5N

PANASONIC ELECTRONIC COMPONENTS EVQPVF05K
Technical Data Sheet (65.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Illumination:
Non Illuminated
Operating Force:
2.5N
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.001

Alternatives

Tactile Switch, Non Illuminated, 0.98 N, 24 V, 50 mA, Solder, B3F Series

OMRON ELECTRONIC COMPONENTS

3 in stock

Price for: Each

1+ S$0.611 25+ S$0.54 50+ S$0.49 100+ S$0.439 more…

Buy

Tactile Switch, Non Illuminated, 1.47 N, 24 V, 50 mA, Solder, B3F Series

OMRON ELECTRONIC COMPONENTS

808 in stock

Price for: Each

1+ S$0.548 25+ S$0.526 50+ S$0.485 100+ S$0.443 more…

Buy

SWITCH, TACTILE, SPST-NO, 50mA, THOUGH HOLE

MULTICOMP

5,943 in stock

Price for: Each

1+ S$0.146 25+ S$0.124 50+ S$0.124 100+ S$0.11 more…

Buy

Tactile Switch, Non Illuminated, 160 gf, 12 V, 50 mA, Through Hole

MULTICOMP

41 in stock

Price for: Each

1+ S$0.162 25+ S$0.144 50+ S$0.126 100+ S$0.126 more…

Buy

SWITCH, TACTILE, SPST-NO, 50mA, THOUGH HOLE

OMRON ELECTRONIC COMPONENTS

40 in stock

Price for: Each

1+ S$0.673 25+ S$0.595 50+ S$0.536 100+ S$0.492 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.