Low

PANASONIC ELECTRONIC COMPONENTS  LNJ757W86RA  LED, HB, RECTANGULAR, RED/GREEN/BLUE, SMD

PANASONIC ELECTRONIC COMPONENTS LNJ757W86RA
Technical Data Sheet (426.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Bulb Size:
-
Forward Current / Colour:
R 20mA, G 20mA, B 20mA
LED Colour:
Red, Green, Blue
LED Mounting:
SMD
Lens Shape:
Rectangular
MSL:
-
Packaging:
Cut Tape
Product Range:
LNJ03004xxD1 Series
SVHC:
To Be Advised
Viewing Angle:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • LED Colour: Red, Green, Blue
  • Bulb Size: -
  • Wavelength / Colour: R 628nm, G 525nm, B 470nm
  • LED Mounting: SMD
  • Luminous Intensity / Colour: R 30mcd, G 90mcd, B 15mcd
  • Lens Shape: Rectangular
  • Product Range: LNJ03004xxD1 Series
  • Automotive Qualification Standard: -
  • Forward Current / Colour: R 20mA, G 20mA, B 20mA
  • Viewing Angle: -
  • Packaging: Cut Tape
  • Forward Voltage / Colour: R 1.9V, G 3V, B 2.95V