Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-3EKF1201V  RESISTOR, THICK FILM, 1.2KOHM, 100mW,RESISTOR, THICK FILM, 1.2KOHM, 100mW, 1%

PANASONIC ELECTRONIC COMPONENTS ERJ-3EKF1201V
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
1.2kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
ERJ3E Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 1.2 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Cut Tape
3,243 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.156 10+ S$0.072 25+ S$0.052 50+ S$0.04 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 1.2 kohm, 50 V, 0603 [1608 Metric], 100 mW

WELWYN

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.019

Buy

SMD Chip Resistor, Thick Film, 1.2 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
21,617 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.01 1000+ S$0.009 5000+ S$0.006 15000+ S$0.004

Buy

SMD Chip Resistor, Thick Film, 1.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

11,153 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.004

Buy

RES, THICK FILM, 1K2, 1%, 0.1W, 0603

YAGEO

5,972 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.157 10+ S$0.016 100+ S$0.005 1000+ S$0.004 more…

Buy

SMD Chip Resistor, Ceramic, 1.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

100+ S$0.013 500+ S$0.011 1000+ S$0.009

Buy

Associated Products

Similar Products