Low

PANDUIT  ABDCM30-A-C  Cable Tie Mount, Dynamic Cable Manager, Adhesive, Nylon 6.6 (Polyamide 6.6), White

PANDUIT ABDCM30-A-C
PANDUIT ABDCM30-A-C
Technical Data Sheet (153.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANDUIT ABDCM30-A-C
PANDUIT ABDCM30-A-C

Product Overview

The ABDCM30-A-C is a white Dynamic Cable Manager made of nylon 6.6 (polyamide 6.6) with a rubber adhesive for panel strain relief. This dynamic cable manager is a mounting base. The dynamic cable manager shall reduce the strain that static mounts experience during the opening and closing of electrical cabinet doors. The cable bundle shall remain stationary with a ball-and-socket tether transferring and absorbing the strain during assembly, installation and transportation. It is reliable for securing cable bundles in control panels that have hinged access into the panel box, which also ensures continuity of the related systems in the physical infrastructure. This mount is well suited for use with control panels featuring control lights, touch pads and switches in the panel door. The unique mount allows the panel door to be easily opened and closed and extends the service life of the adhesive in applications where bundle movement is unavoidable.
  • Unique mount design
  • Ball and socket tether
  • Used with M, I and S cable ties
  • -40 to 49°C Temperature range

Product Information

Mounting Hole Dia:
-
Mount Fixing Type:
Adhesive
Mount Material:
Nylon 6.6 (Polyamide 6.6)
Mount Colour:
White
Product Range:
-
Internal Diameter:
-
External Width:
28.4 mm
Cable Clamp / Clip Type:
Adhesive Backed Cable Clamp
Cable Clamp / Clip Colour:
White
Material:
Nylon 6.6
Height:
16.8 mm
Accessory Type:
Dynamic Cable Manager
Colour:
White
External Length / Height:
28.4 mm
SVHC:
No SVHC (17-Dec-2015)
Cable Clamp / Clip Material:
Nylon 6.6 (Polyamide 6.6)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Lighting;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.405

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.