Low

PANDUIT  BT4S-C  Cable Tie, Dome Top® Barb Ty, Nylon 6.6 (Polyamide 6.6), Natural, 384 mm, 4.7 mm, 102 mm, 50 lb

PANDUIT BT4S-C
Technical Data Sheet (4.11MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Natural
Cable Tie Length:
384mm
Cable Tie Width:
4.7mm
Cable Bundle Diameter Max:
102mm
Tensile Strength Pounds:
50lb
Tensile Strength N/m²:
222N/m²
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.26

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.