Low

PANDUIT  FSD77-10-D  TERMINAL, FERRULE, 0.39IN., RED

PANDUIT FSD77-10-D
PANDUIT FSD77-10-D
Technical Data Sheet (127.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

PANDUIT FSD77-10-D
PANDUIT FSD77-10-D

Product Information

Product Range:
FSD Series
Wire Size AWG Max:
18AWG
Conductor Area CSA:
1mm²
Insulator Colour:
Red
Insulator Material:
PP (Polypropylene)
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.0567

Alternatives

TERMINAL, FERRULE, 8 X 2.05MM, RED

MULTICOMP

6 in stock

Price for: Pack of 500

1+ S$123.82 3+ S$105.67 5+ S$95.28

Buy

TERMINAL, FERRULE, 10 X 1.4MM, CRIMP RED

WAGO

7,595 in stock

Price for: Each

1+ S$0.604 100+ S$0.527 250+ S$0.43 500+ S$0.377 more…

Buy

Wire Ferrule Terminal, Eurostyle, 16 AWG, 1.5 mm², Black, PP (Polypropylene)

TE CONNECTIVITY

13,228 in stock

Price for: Each

100+ S$0.127 500+ S$0.11 1000+ S$0.096 2500+ S$0.086 more…

Buy

BUTT SPLICE, 22-18AWG, CRIMP

MOLEX

4,398 in stock

Price for: Each

1+ S$0.154 10+ S$0.128 25+ S$0.109 50+ S$0.093 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.